|
Product Index > Inductors, Coils, Chokes > Adjustable Inductors > Toko America Inc E526HNA-100301

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberTK2708-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Toko America Inc

Manufacturer Part Number

E526HNA-100301

DescriptionINDUCTOR ADJUST 280NH THRU HOLE
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
E526HNA-100301 Toko America Inc | TK2708-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MC120 Type
Product Photos E526HNA-100301
Standard Package ? 100
Category

Inductors, Coils, Chokes

Family

Adjustable Inductors

SeriesMC120
Packaging ? Bulk ? 
Inductance280nH
Tolerance±3%
Q @ Freq80 @ 50MHz
Mounting TypeThrough Hole
Package / CaseRadial
Size / Dimension0.394" L x 0.394" W (10.00mm x 10.00mm)
Height0.512" (13.00mm)
Other NamesTK2708

6:32:55 1/29/2015