Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK2707-ND
Quantity Available 1,055
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E526HNA-100300

Description INDUCTOR ADJUST 240NH THRU HOLE
Expanded Description 240nH Adjustable Inductor 80 @ 50MHz Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MC120 Type
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series MC120
Packaging ? Bulk ?
Part Status Obsolete
Inductance 240nH
Tolerance ±3%
Q @ Freq 80 @ 50MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height 0.512" (13.00mm)
 
Additional Resources
Standard Package ? 100
Other Names TK2707

19:28:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.84500 8.45
25 0.82880 20.72
250 0.81252 203.13
500 0.79626 398.13
1,000 0.78000 780.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback