Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number TK2723-ND
Quantity Available 3,628
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E526HN-100109

Description INDUCTOR ADJUST 530NH THRU HOLE
Expanded Description 530nH Adjustable Inductor 100 @ 50MHz Radial
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Documents & Media
Datasheets MC120 Type
Product Attributes Select All
Categories
Manufacturer

Toko America Inc.

Series MC120
Packaging ? Bulk ?
Part Status Obsolete
Inductance 530nH
Tolerance ±2%
Q @ Freq 100 @ 50MHz
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height 0.512" (13.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names E526HNA-100109
TK2723

16:57:42 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.51200 5.12
25 0.50160 12.54
250 0.49192 122.98
500 0.48206 241.03
1,000 0.47222 472.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback