• Digi-Key has discontinued this item; limited quantity available.
  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number E523AN-1000059-ND
Price Break Unit Price Extended Price
2,000 0.37200 744.00
Quantity Available Digi-Key Stock: 2,000
Can ship immediately
Manufacturer

Toko America Inc.

Manufacturer Part Number

E523AN-1000059

Description INDUCTOR ADJUSTABLE THRU HOLE
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

E523AN-1000059 Toko America Inc. | E523AN-1000059-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Product Photos E523AN-1000059
Standard Package ? 2,000
Category

Inductors, Coils, Chokes

Family

Adjustable Inductors

Series -
Packaging ? Bulk?
Inductance -
Tolerance -
Q @ Freq -
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height 0.689" (17.50mm)
Other Names Q1042042
Q510233

18:51:42 2/5/2016