Keywords:





Product Index > Sensors, Transducers > Temperature Probe > E52-THE-E5L -30-20 0.5M

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberE52-THE-E5L -30-20 0.5M-ND
Price BreakUnit PriceExtended Price
153.8800053.88
Quantity Available
Manufacturer

Manufacturer Part Number

E52-THE-E5L -30-20 0.5M

DescriptionTEMP SENSOR,THERM,30-20, 0.5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategorySensors, Transducers
FamilyTemperature Probe
SeriesE52
Element TypeK - Type
Temperature Range0 ~ 400°C
Length - Lead Wire19.69" (500mm)
Conductor TypeNon-Grounded
Terminal TypeExposed Lead Wires
Length - Protective Tube100mm
Diameter - Protective Tube3.2mm

3:37:07 5/20/2013 - Help With This Screen