Product Index > Sensors, Transducers > Temperature Probe > E52-IC6D-2M
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | E52-IC6D-2M-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 86.90000 | 86.90 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | E52-IC6D-2M |
| Description | THERMOCOUPLE J |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
E52
|
| Standard Package | 1 |
| Category | Sensors, Transducers |
| Family | Temperature Probe |
| Series | E52 |
| Element Type | J - Type |
| Temperature Range | 0 ~ 400°C |
| Length - Lead Wire | 2m |
| Conductor Type | Grounded |
| Terminal Type | Exposed Lead Wires |
| Length - Protective Tube | - |
| Diameter - Protective Tube | 4mm |
| Other Names | E52IC6D2M
|
|
|
15:43:11 5/23/2013 - Help With This Screen