Add To Favorites
Product Overview
Digi-Key Part Number Z3795-ND
Quantity Available 24
Can ship immediately

Factory Stock ?: 41
Manufacturer

Manufacturer Part Number

E52-CA1GTY 1M

Description TEMPERATURE SENSOR
Expanded Description K - Type Temperature Sensor 0 ~ 300°C Grounded Exposed Lead Wires, Crimping Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets E52 Series Datasheet
Design Resources Development Tool Selector
Online Catalog E52 Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E52
Part Status Active
Element Type K - Type
Temperature Range 0 ~ 300°C
Length - Lead Wire 1m
Conductor Type Grounded
Terminal Type Exposed Lead Wires, Crimping Terminals
Length - Protective Tube -
Diameter - Protective Tube 6mm
 
You May Also Be Interested In
  • 79696030 - Crouzet | 966-1131-ND DigiKey Electronics
  • 79696030
  • Crouzet
  • PROBE THERMOCOUPLE J-TYPE 400C
  • Unit Price 85.96000
  • 966-1131-ND
  • 79696035 - Crouzet | 966-1135-ND DigiKey Electronics
  • 79696035
  • Crouzet
  • PROBE PT100 CLASS B 200C STEEL
  • Unit Price 98.00000
  • 966-1135-ND
Additional Resources
Standard Package ? 1
Other Names E52CA1GTY1M
Z3795

03:32:50 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 56.70000 56.70
5 53.86600 269.33
10 49.61300 496.13
25 43.94240 1,098.56
50 42.52500 2,126.25
100 41.10750 4,110.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback