Add To Favorites
Product Overview
Digi-Key Part Number Z3796-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 27
Manufacturer

Manufacturer Part Number

E52-CA1DYM6 4M

Description TEMPERATURE SENSOR
Expanded Description K - Type Temperature Sensor 0 ~ 400°C Grounded Exposed Lead Wires
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 1 Weeks
Documents & Media
Datasheets E52 Series Datasheet
Design Resources Development Tool Selector
Online Catalog E52 Series
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E52
Part Status Active
Element Type K - Type
Temperature Range 0 ~ 400°C
Length - Lead Wire 4m
Conductor Type Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube -
Diameter - Protective Tube M6 screw
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E52CA1DYM64M
Z3796

12:29:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.91000 114.91
5 108.86400 544.32
10 96.76800 967.68
25 90.72000 2,268.00
50 87.69600 4,384.80
100 84.67200 8,467.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback