Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E52-CA10AE-N 1M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E52-CA10AE-N 1M

Description T-COUPLE TYPE K L=100MM 1M
Expanded Description K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Exposed Lead Wires
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E52
Part Status Active
Element Type K - Type
Temperature Range 0 ~ 400°C
Length - Lead Wire 1m
Conductor Type Non-Grounded
Terminal Type Exposed Lead Wires
Length - Protective Tube 100mm
Diameter - Protective Tube 3.2mm
 
Additional Resources
Standard Package ? 1
Other Names E52CA10AEN1M

01:12:07 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 85.32000 85.32

Submit a request for quotation on quantities greater than those displayed.

Send Feedback