• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number E4R-SP-ND
Price Break Unit Price Extended Price
1 182.10000 182.10
Quantity Available 0
Manufacturer

Manufacturer Part Number

E4R-SP

Description SENSOR ULTRASONIC LONGRANGE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets E4R
Standard Package ? 1
Category

Sensors, Transducers

Family

Ultrasonic Receivers, Transmitters

Series -
Packaging ? -
Frequency -
Bandwidth -
Transmit Sensitivity -
Receive Sensitivity -
Voltage - Rated -
Beam Angle -
Operating Temperature -25°C ~ 55°C (TA)
Other Names E4RSP
Customers who are interested in this product are also interested in:
  • 28015 - Parallax Inc. | 28015-ND DigiKey Electronics
  • 28015
  • Parallax Inc.
  • SENSOR DISTANCE ULTRASON PING
  • Unit Price 29.99000
  • SCN-1424SC - Honeywell Sensing and Productivity Solutions | 480-3007-ND DigiKey Electronics
  • SCN-1424SC
  • Honeywell Sensing and Productivity Solutions
  • SENS ULTRASNIC 200-2000MM 180KHZ
  • Unit Price 445.47000
  • 101990004 - Seeed Technology Co., Ltd | 1597-1183-ND DigiKey Electronics
  • 101990004
  • Seeed Technology Co., Ltd
  • ULTRA SONIC RANGE MEASUREMENT
  • Unit Price 15.00000

19:04:48 5/31/2016