Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E4R-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E4R-2

Description E4R CONTROLLER FOR E4R-A
Expanded Description Ultrasonic Sensor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E4R
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series -
Packaging ? Bulk ?
Part Status Active
Frequency -
Voltage - Rated -
Beam Angle -
Operating Temperature -25°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names E4R2

04:54:30 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 454.19000 454.19

Submit a request for quotation on quantities greater than those displayed.

Send Feedback