Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E4PA-C01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E4PA-C01

Description CABLE CONVERTER
Expanded Description Ultrasonic Sensor
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series -
Packaging ? Bulk ?
Part Status Active
Frequency -
Voltage - Rated 10 V ~ 30 V
Beam Angle
Operating Temperature -10°C ~ 55°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E4PAC01

20:00:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.57000 100.57

Submit a request for quotation on quantities greater than those displayed.

Send Feedback