Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E4B-T1RE4 2M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E4B-T1RE4 2M

Description ULTRASONIC SENSOR
Expanded Description Ultrasonic Sensor 10Hz
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E4B Series Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E4B
Packaging ? Bulk ?
Part Status Active
Frequency 10Hz
Voltage - Rated 12 V ~ 24 V
Beam Angle 16°
Operating Temperature -10°C ~ 55°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E4BT1RE42M

06:39:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 398.16000 398.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback