Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photoelectric, Industrial > E3Z-D61-G2THW-CN

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberE3Z-D61-G2THW-CN-ND
Price BreakUnit PriceExtended Price
1153.58000153.58
Quantity Available
Manufacturer

Manufacturer Part Number

E3Z-D61-G2THW-CN

DescriptionSENSOR PHOTOELECTRIC 5MM M8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategorySensors, Transducers
FamilyOptical Sensors - Photoelectric, Industrial
SeriesE3Z
Sensing MethodReflective, Diffuse
Sensing Distance0.197" ~ 3.937" (5mm ~ 100mm) ADJ
Voltage - Supply12 V ~ 24 V
Response Time1ms
Output ConfigurationNPN - Dark-ON/Light-ON - Selectable
Connection MethodCable
Ingress ProtectionIEC IP67
Cable Length*
Light SourceInfrared (860nm)
Adjustment TypeSingle-Turn
Operating Temperature-25°C ~ 55°C
Other NamesE3Z/D61/G2THW/CN
E3ZD61G2THWCN

22:12:57 6/19/2013 - Help With This Screen