Keywords:





Product Index > Sensors, Transducers > Amplifiers > E3X-NA51 2M

All prices are in US dollars.
Digi-Key Part NumberZ2941-ND
Price BreakUnit PriceExtended Price
1223.20000223.20
10220.100002,201.00
50186.000009,300.00
100179.8000017,980.00
250173.6000043,400.00
500167.4000083,700.00
1,000164.30000164,300.00
5,000161.20000806,000.00
Quantity Available Digi-Key Stock: 1
Can ship immediately

Factory Stock: 67
Manufacturer

Manufacturer Part Number

E3X-NA51 2M

DescriptionSENSOR PHOTOAMP FIBER 2M CBL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR PHOTOAMP FIBER 2M CBL | E3X-NA51 2M | Z2941-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E3X-NA
Product Photos E3X-NA51 2M
Catalog Drawings E3X-NA51 2M Indicators
Standard Package1
CategorySensors, Transducers
FamilyAmplifiers
SeriesE3X-NA
Amplifier TypeStandard
Voltage - Supply12 V ~ 24 V
Output TypePNP
Current - Supply35mA
Mounting TypeDIN Rail
Dynamic CatalogE3X-NA
Other NamesE3X-NA51-2M
E3XNA512M
Z2941

12:08:08 5/19/2013 - Help With This Screen