Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number Z3269-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

E3X-MDA11

Description 2 CHANNEL FOA NPN PREWIRED
Expanded Description Twin Output Sensor Amplifier DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-MDA
Part Status Obsolete
Amplifier Type Twin Output
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 45mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3X-MDA11-ND
E3XMDA11
Z3269

23:38:35 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 332.64000 332.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback