Add To Favorites
Product Overview
Digi-Key Part Number Z3766-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

E3X-HD8

Description SMART PWR, CONNECTOR, NPN
Expanded Description Standard Sensor Amplifier
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-HD
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type PNP - Open Collector
Current - Supply 60mA
Operating Temperature -25°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names E3X-HD8-ND
E3XHD8
Z3766

16:17:44 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 208.32000 208.32
5 195.30000 976.50
10 188.79000 1,887.90
25 182.28000 4,557.00
50 179.02500 8,951.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback