Add To Favorites
Product Overview
Digi-Key Part Number Z3765-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

E3X-HD6

Description SMART PWR, CONNECTOR, NPN
Expanded Description Standard Sensor Amplifier
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-HD
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type NPN - Open Collector
Current - Supply 60mA
Operating Temperature -25°C ~ 55°C (TA)
 
Additional Resources
Standard Package ? 1
Other Names E3X-HD6-ND
E3XHD6
Z3765

20:46:41 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 171.36000 171.36
5 160.65000 803.25
10 155.29500 1,552.95
25 149.94000 3,748.50
50 147.26260 7,363.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback