Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2017. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number E3X-DAG6-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-DAG6-S

Description GREEN LED NPN CONN PTUNE
Expanded Description Mark Detecting Sensor Amplifier DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E3X-DA-S/MDA Datasheet
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-DA-S
Part Status Last Time Buy
Amplifier Type Mark Detecting
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3XDAG6S

08:08:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 297.04000 297.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback