• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number E3X-DAB41-S-ND
Price Break Unit Price Extended Price
1 341.28000 341.28
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3X-DAB41-S

Description BLUE LED PNP PREWIRE PTUNE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available

Datasheets E3X-DA-S/MDA Datasheet
Standard Package ? 1
Category

Sensors, Transducers

Family

Amplifiers

Series E3X-DA-S
Amplifier Type Mark Detecting
Voltage - Supply 12 V ~ 24 V
Output Type PNP
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
Other Names E3XDAB41S

22:55:36 7/1/2016