Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2017. Minimums may apply.
Photo Not Available

Product Overview
Digi-Key Part Number E3X-DA8-S-ND
Quantity Available 0

Factory Stock ?: 2
Manufacturer

Manufacturer Part Number

E3X-DA8-S

Description RED LED PNP CONN PTUNE
Expanded Description Standard Sensor Amplifier DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E3X-DA-S/MDA Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL E3X-DA-S Apr/2015
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-DA-S
Part Status Last Time Buy
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type PNP
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3XDA8S

11:53:11 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 290.72000 290.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback