Add To Favorites
Product Overview
Digi-Key Part Number Z3267-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

E3X-DA11-S

Description RED LED NPN PREWIRE PTUNE
Expanded Description Standard Sensor Amplifier DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets E3X-DA-S/MDA Datasheet
Design Resources Development Tool Selector
PCN Obsolescence/ EOL E3X-DA-S Apr/2015
Online Catalog E3X-DA
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-DA-S
Part Status Active
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names E3X-DA11-S-ND
E3XDA11S
Z3267

14:01:06 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 231.84000 231.84
5 217.35000 1,086.75
10 210.10500 2,101.05
25 202.86000 5,071.50
50 199.23760 9,961.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback