Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 02-28-2017. Minimums may apply.
Product Overview
Digi-Key Part Number Z3266-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 330
Manufacturer

Manufacturer Part Number

E3X-DA11-N

Description PREWIRED DIGITAL NPN FO AMP
Expanded Description Standard Sensor Amplifier DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E3X-DA-N
Design Resources Development Tool Selector
Online Catalog E3X-DA
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3X-DA-N
Part Status Last Time Buy
Amplifier Type Standard
Voltage - Supply 12 V ~ 24 V
Output Type NPN
Current - Supply 40mA
Operating Temperature -25°C ~ 55°C (TA)
Mounting Type DIN Rail
 
Additional Resources
Standard Package ? 1
Other Names E3X-DA11-N-ND
E3XDA11N
Z3266

11:43:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 241.92000 241.92
5 226.80000 1,134.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback