Keywords:





Product Index > Sensors, Transducers > Optical Sensors - Photoelectric, Industrial > E3FZ-R61H

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberE3FZ-R61H-ND
Price BreakUnit PriceExtended Price
1149.31000149.31
Quantity Available
Manufacturer

Manufacturer Part Number

E3FZ-R61H

DescriptionHORIZ,RETRO,4M,NPN,2MCABLE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E3FZ/E3FR Brochure
Standard Package1
CategorySensors, Transducers
FamilyOptical Sensors - Photoelectric, Industrial
SeriesE3FZ
Sensing MethodRetroreflective, Polarized
Sensing Distance3.937" ~ 157.480" (100mm ~ 4m) ADJ
Voltage - Supply10 V ~ 30 V
Response Time1ms
Output ConfigurationNPN - Dark-ON/Light-ON - Selectable
Connection MethodConnector
Ingress ProtectionIEC IP67, IP69K
Cable Length*
Light SourceInfrared (860nm)
Adjustment TypeSingle-Turn
Operating Temperature-25°C ~ 55°C
Other NamesE3FZR61H

2:37:50 6/18/2013 - Help With This Screen