• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number E3F3-R81 2M-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E3F3-R81 2M

Description RETRO3M SEMMSR CABO PNPNONUL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E3F3
Part Status Obsolete
Sensing Method Reflective
Sensing Distance -
Voltage - Supply 12 V ~ 24 V
Response Time 1ms
Output Configuration PNP - Open Collector/Dark-ON
Connection Method Cable
Ingress Protection IEC IP66
Light Source Red LED
Adjustment Type -
Operating Temperature -25°C ~ 55°C
 
Additional Resources
Standard Package ? 1
Other Names E3F3R812M

09:48:41 3/30/2017

Send Feedback