Add To Favorites
Product Overview
Digi-Key Part Number 565-3302-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

E36D101LPN472TA92M

Description CAP ALUM 4700UF 100V SCREW
Expanded Description 4700µF 100V Aluminum Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets U36D/E36D Series
Online Catalog U36D Series
Product Attributes Select All
Categories
Manufacturer

United Chemi-Con

Series U36D
Packaging ? Bulk ?
Part Status Active
Capacitance 4700µF
Tolerance -10%, +50%
Voltage Rating 100V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 85°C
Operating Temperature -40°C ~ 85°C
Polarization Polar
Applications General Purpose
Ripple Current -
Impedance -
Lead Spacing 0.500" (12.70mm)
Size / Dimension 1.375" Dia (34.93mm)
Height - Seated (Max) 3.625" (92.08mm)
Surface Mount Land Size -
Mounting Type Chassis Mount
Package / Case Radial, Can - Screw Terminals
 
Additional Resources
Standard Package ? 100
Other Names 565-3302

05:00:59 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.70000 13.70
10 13.01500 130.15
25 12.33000 308.25
50 10.96000 548.00
100 10.27500 1,027.50
250 9.59000 2,397.50
500 9.11050 4,555.25
1,000 8.56250 8,562.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback