Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number E2SS-MC1 2M-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

E2SS-MC1 2M

Description MAG CYL SEN,NPN,NO
Expanded Description Inductive Proximity Sensor 0.039" (1mm) IP67 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E2SS
Design Resources Development Tool Selector
PCN Obsolescence/ EOL E2SS Apr/2014
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2S
Part Status Obsolete
Sensor Type Inductive
Sensing Distance 0.039" (1mm)
Output Type NPN-NO, 3-Wire
Response Frequency 1kHz
Shielding Unshielded
Material - Body Plastic
Voltage - Supply 10 VDC ~ 30 VDC
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names E2SSMC12M

23:35:45 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 128.93000 128.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback