Add To Favorites
Product Overview
Digi-Key Part Number Z3257-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 153
Manufacturer

Manufacturer Part Number

E2Q2-N15Y4-U

Description SENS PROX IND AC NO/NC 15MM NPT
Expanded Description Inductive Proximity Sensor 0.591" (15mm) IP67 Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets E2Q2
Design Resources Development Tool Selector
Online Catalog E2Q2 Inductive Proximity Sensor
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2Q
Part Status Active
Sensor Type Inductive
Sensing Distance 0.591" (15mm)
Output Type SCR-NC/NO, 2-Wire
Response Frequency 20Hz
Shielding Shielded
Material - Body Plastic
Voltage - Supply 20 VAC ~ 253 VAC
Termination Style Connector
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Module
 
Additional Resources
Standard Package ? 1
Other Names E2Q2-N15Y4-U-ND
E2Q2N15Y4U
Z3257

11:22:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 252.00000 252.00
5 236.25000 1,181.25
10 228.37500 2,283.75
25 220.50000 5,512.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback