Add To Favorites
Product Overview
Digi-Key Part Number Z3453-ND
Quantity Available 1
Can ship immediately

Factory Stock ?: 11
Manufacturer

Manufacturer Part Number

E2F-X5E2

Description SENS PROX M18 5MM DC3W-NC
Expanded Description Inductive Proximity Sensor 0.197" (5mm) IP68 Cylinder, Threaded - M18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets E2F
Design Resources Development Tool Selector
Online Catalog E2F Plastic Cylindrical Inductive Proximity Sensors
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2F
Part Status Active
Sensor Type Inductive
Sensing Distance 0.197" (5mm)
Output Type NPN-NC, 3-Wire
Response Frequency 600Hz
Shielding Shielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP68
Indicator LED
Package / Case Cylinder, Threaded - M18
 
For Use With
Additional Resources
Standard Package ? 1
Other Names E2F-X5E2-ND
E2FX5E2
Z3453

06:27:54 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 131.67000 131.67
5 124.74000 623.70
10 110.88000 1,108.80
25 103.95000 2,598.75
50 100.48500 5,024.25
100 97.02000 9,702.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback