Add To Favorites
Product Overview
Digi-Key Part Number Z1077-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 22
Manufacturer

Manufacturer Part Number

E2F-X10E1

Description SENSOR PROXIMITY M30 NPN 10-30V
Expanded Description Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2F
Part Status Active
Sensor Type Inductive
Sensing Distance 0.394" (10mm)
Output Type NPN-NO, 3-Wire
Response Frequency 400Hz
Shielding Shielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP68
Indicator LED
Package / Case Cylinder, Threaded - M30
 
Additional Resources
Standard Package ? 1
Other Names E2FX10E1
Z1077

06:11:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 141.75000 141.75
5 126.00000 630.00
10 118.12500 1,181.25
25 114.18760 2,854.69
50 110.25000 5,512.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback