Product Index > Sensors, Transducers > Proximity Sensors > E2E-X7D1-N 10M
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | E2E-X7D1-N 10M-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 114.08000 | 114.08 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | E2E-X7D1-N 10M |
| Description | SENS PROX M18 7MM DC2W-NO 10M |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Datasheets |
E2E
|
| Standard Package | 1 |
| Category | Sensors, Transducers |
| Family | Proximity Sensors |
| Series | E2E |
| Sensing Distance | 0.276" (7mm) |
| Sensor Type | Inductive |
| Sensing Object | Metallic |
| Response Frequency | 500Hz |
| Material - Body | Stainless Steel |
| Shielding | Shielded |
| Voltage - Supply | 12 V ~ 24 V |
| Output Type | NO |
| Terminal Type | 2-Wire |
| Package / Case | Cylinder, Threaded - M18 |
| Other Names | E2EX7D1N10M
|
|
|
9:51:55 5/19/2013 - Help With This Screen