Add To Favorites
Product Overview
Digi-Key Part Number Z3256-ND
Quantity Available 4
Can ship immediately

Factory Stock ?: 407
Manufacturer

Manufacturer Part Number

E2E-X7D1-M1G

Description SENS PROX M18 7MM DC2W-NO
Expanded Description Inductive Proximity Sensor 0.276" (7mm) IP67 Cylinder, Threaded - M18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets E2E Series
Design Resources Development Tool Selector
PCN Design/Specification Multiple Devices Nameplate May/2015
PCN Other E2E DC (2,3) Wire UL Certification May/2015
Online Catalog E2E DC 2-Wire Proximity Sensors
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.276" (7mm)
Output Type NPN-NO, 2-Wire
Response Frequency 500Hz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 30 V
Termination Style Connector
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M18
 
Additional Resources
Standard Package ? 1
Other Names E2E-X7D1-M1G-ND
E2EX7D1M1G
Z3256

21:30:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.75000 101.75
5 96.39000 481.95
10 85.68000 856.80
25 80.32520 2,008.13
50 77.64760 3,882.38
100 74.97000 7,497.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback