Add To Favorites
Product Overview
Digi-Key Part Number Z3254-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 251
Manufacturer

Manufacturer Part Number

E2E-X5ME1-M1

Description SENS PROX M12 5MM DC3W-NO
Expanded Description Inductive Proximity Sensor 0.197" (5mm) IP67 Cylinder, Threaded - M12
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.197" (5mm)
Output Type NPN-NO, 3-Wire
Response Frequency 400Hz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 40 V
Termination Style Connector
Operating Temperature -40°C ~ 85°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M12
 
Additional Resources
Standard Package ? 1
Other Names E2E-X5ME1-M1-ND
E2EX5ME1M1
Z3254

06:48:26 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.02000 97.02
5 92.17000 460.85
10 84.89300 848.93
25 75.19040 1,879.76
50 72.76500 3,638.25
100 70.33950 7,033.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback