Product Index > Sensors, Transducers > Proximity Sensors > E2E-X2MF2-M1
|
Non-Stock |
| All prices are in US dollars. |
| Digi-Key Part Number | E2E-X2MF2-M1-ND |
| Price Break | Unit Price | Extended Price
|
| 1 | 111.07000 | 111.07 |
|
| Quantity Available |
|
| Manufacturer | |
| Manufacturer Part Number | E2E-X2MF2-M1 |
| Description | SENS PROX M8 2MM DC3W-NC |
| Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
|
|
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Standard Package | 1 |
| Category | Sensors, Transducers |
| Family | Proximity Sensors |
| Series | E2E |
| Sensing Distance | 0.079" (2mm) |
| Sensor Type | Inductive |
| Sensing Object | Metallic |
| Response Frequency | 800Hz |
| Material - Body | Stainless Steel |
| Shielding | Shielded |
| Voltage - Supply | 12 V ~ 24 V |
| Output Type | PNP-NC |
| Terminal Type | 3-Wire |
| Package / Case | Cylinder, Threaded - M8 |
| Other Names | E2EX2MF2M1
|
|
|
4:21:51 5/22/2013 - Help With This Screen