Add To Favorites
Product Overview
Digi-Key Part Number Z1063-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 182
Manufacturer

Manufacturer Part Number

E2E-X1R5Y1

Description SENS PROX M8 1.5MM SHLD
Expanded Description Inductive Proximity Sensor 0.059" (1.5mm) IP67 Cylinder, Threaded - M8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.059" (1.5mm)
Output Type SCR-NO, 2-Wire
Response Frequency 25Hz
Shielding Shielded
Material - Body Stainless Steel
Voltage - Supply 20 VAC ~ 264 VAC
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M8
 
Additional Resources
Standard Package ? 1
Other Names E2E-X1R5Y1-N
E2EX1R5Y1
E2EX1R5Y1N
Z1063

14:44:19 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 105.34000 105.34
5 99.79200 498.96
10 88.70400 887.04
25 83.16000 2,079.00
50 80.38800 4,019.40
100 77.61600 7,761.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback