• Obsolete item.
Product Overview
Digi-Key Part Number Z3333-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E2E-X1C2

Description SENS PROX M5 1MM DC3W-NC
Expanded Description Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E2E Series
Design Resources Development Tool Selector
PCN Obsolescence/ EOL E2E Small Diameter Proxes Feb/2014
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2E
Part Status Obsolete
Sensor Type Inductive
Sensing Distance 0.039" (1mm)
Output Type NPN-NC, 3-Wire
Response Frequency 3kHz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 VDC ~ 30 VDC
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder, Threaded - M5
 
Additional Resources
Standard Package ? 1
Other Names E2E-X1C2-ND
E2EX1C2
Z3333

03:19:11 1/24/2017

Send Feedback