Add To Favorites
Product Overview
Digi-Key Part Number Z3332-ND
Quantity Available 3
Can ship immediately

Factory Stock ?: 142
Manufacturer

Manufacturer Part Number

E2E-X10E1-M1

Description SENS PROX M30 10MM DC3W-NO
Expanded Description Inductive Proximity Sensor 0.394" (10mm) IP68 Cylinder, Threaded - M30
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2E
Part Status Active
Sensor Type Inductive
Sensing Distance 0.394" (10mm)
Output Type NPN-NO, 3-Wire
Response Frequency 400Hz
Shielding Shielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 V ~ 40 V
Termination Style Connector
Operating Temperature -40°C ~ 85°C
Ingress Protection IP68
Indicator LED
Package / Case Cylinder, Threaded - M30
 
Additional Resources
Standard Package ? 1
Other Names E2E-X10E1-M1-ND
E2EX10E1M1
E2EX10E1M1Q
Z3332

11:38:06 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.55000 100.55
5 95.25600 476.28
10 84.67200 846.72
25 79.38000 1,984.50
50 76.73400 3,836.70
100 74.08800 7,408.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback