• Obsolete item.
Product Overview
Digi-Key Part Number Z3242-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E2E-CR8B1

Description SENS PROX 4MMDIA 0.8DIST PNP-NO
Expanded Description Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2E
Part Status Obsolete
Sensor Type Inductive
Sensing Distance 0.031" (0.8mm)
Output Type PNP-NO, 3-Wire
Response Frequency 3kHz
Shielding Shielded
Material - Body Stainless Steel
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection IP67
Indicator LED
Package / Case Cylinder
 
Additional Resources
Standard Package ? 1
Other Names E2E-CR8B1-ND
E2ECR8B1
Q2917202
Z3242

09:06:02 3/29/2017

Send Feedback