All prices are in US dollars.
Digi-Key Part Number Z3445-ND
Price Break Unit Price Extended Price
1 93.24000 93.24
10 81.58500 815.85
50 69.93000 3,496.50
100 67.59900 6,759.90
250 65.26800 16,317.00
500 64.10250 32,051.25
1,000 59.44050 59,440.50
2,500 58.27500 145,687.50
Quantity Available Digi-Key Stock: 18
Can ship immediately

Factory Stock ?: 60
Manufacturer

Manufacturer Standard Lead Time 2 Weeks
Manufacturer Part Number

E2A-S08LS02-M5-B1

Description SENS PROX M8 2MM PNP-NO SHIELD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets E2A
Product Photos E2A-S08LS02-M5-B1
Featured Product E2A Series Proximity Sensors
Standard Package ? 1
Category

Sensors, Transducers

Family

Proximity Sensors

Series E2A
Sensor Type Inductive
Sensing Distance 0.079" (2mm)
Output Type PNP-NO, 3-Wire
Response Frequency 1.5kHz
Shielding Shielded
Material - Body Stainless Steel
Voltage - Supply 10 VDC ~ 32 VDC
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M8
Online Catalog E2A Cylindrical Proximity Sensor
Other Names E2A-S08LS02-M5-B1-ND
E2AS08LS02M5B1
Z3445

02:30:19 7/2/2016