Add To Favorites
Product Overview
Digi-Key Part Number Z3425-ND
Quantity Available 2
Can ship immediately

Factory Stock ?: 106
Manufacturer

Manufacturer Part Number

E2A-M30LN30-M1-B1

Description SENS PROX M30 30MM PNP-NO UNSHLD
Expanded Description Inductive Proximity Sensor 1.181" (30mm) IP67, IP69K Cylinder, Threaded - M30
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets E2A Datasheet
Design Resources Development Tool Selector
Featured Product E2A Series Proximity Sensors
Online Catalog E2A Cylindrical Proximity Sensor
Product Attributes Select All
Categories
Manufacturer

Omron Automation and Safety

Series E2A
Part Status Active
Sensor Type Inductive
Sensing Distance 1.181" (30mm)
Output Type PNP-NO, 3-Wire
Response Frequency 100Hz
Shielding Unshielded
Material - Body Nickel-Plated Brass
Voltage - Supply 10 VDC ~ 32 VDC
Termination Style Connector
Operating Temperature -40°C ~ 70°C
Ingress Protection IP67, IP69K
Indicator LED
Package / Case Cylinder, Threaded - M30
 
Additional Resources
Standard Package ? 1
Other Names E2A-M30LN30-M1-B1-ND
E2AM30LN30M1B1
Z3425

02:18:12 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.75000 101.75
5 96.39000 481.95
10 85.68000 856.80
25 80.32520 2,008.13
50 77.64760 3,882.38
100 74.97000 7,497.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback