Keywords:





Product Index > Sensors, Transducers > Proximity Sensors > E2A-M12LN08-WP-C1 5M

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberE2A-M12LN08-WP-C1 5M-ND
Price BreakUnit PriceExtended Price
197.9600097.96
Quantity Available
Manufacturer

Manufacturer Part Number

E2A-M12LN08-WP-C1 5M

DescriptionM12LNG,UNSH,NPB,8MM,NPN,NO,5M
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Standard Package1
CategorySensors, Transducers
FamilyProximity Sensors
SeriesE2A
Sensing Distance0.315" (8mm)
Sensor TypeInductive
Sensing ObjectMetallic
Response Frequency800Hz
Material - BodyBrass
ShieldingUnshielded
Voltage - Supply12 V ~ 24 V
Output TypeNPN-NO
Terminal TypeWire Terminal
Package / CaseM12

15:22:51 5/23/2013 - Help With This Screen