• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number E20890-000TR-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available
Manufacturer

Manufacturer Part Number

E20890-000

Description POLYSWITCH PTC RESET 0.17A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RXEF017
PolySwitch, Radial-leaded Catalog
Product Photos RXE(F)017
Product Training Modules Circuit Protection Products
Video File TE Connectivity PolySwitch Devices -- Another Geek Moment
Catalog Drawings RXEF0(17,25,30)
Standard Package ? 2,500
Category

Circuit Protection

Family

PTC Resettable Fuses

Series PolySwitch®
Packaging ? Tape & Reel (TR)?
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 170mA
Current - Trip (It) 340mA
R Min/Max 3.300 ~ 5.210 Ohm
Time to Trip 3s
Package / Case Radial, Disc
Other Names RXEF017-2
RXEF017-2-ND
RXEF0172
RXEF017TR
RXEF017TR-ND
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF017-ND RXEF017 TE Connectivity Raychem Circuit Protection Bag 1 - Immediate
0.31000 1
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
RXEF017-2HFTR-ND RXEF017-2 TE Connectivity Raychem Circuit Protection Tape & Reel (TR)? 0
0.19706 2,500
TE Connectivity PolySwitch Devices -- Another Geek Moment
TE Connectivity PolySwitch Devices -- Another Geek Moment

03:49:00 5/5/2016