Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 679-2910-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E10SW130A

Description BASED LED E10 WHITE
Expanded Description LED Lamp Replacement White Miniature Screw (E10) 130VAC 0.394" Dia x 0.994" H (10mm x 25.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Featured Product Based LEDs
Online Catalog Based LEDs
Product Attributes Select All
Categories
Manufacturer

APEM Inc.

Series -
Part Status Active
Can Replace Lamps Multiple Miniature Screw Lamps
Size / Dimension 0.394" Dia x 0.994" H (10mm x 25.25mm)
Wavelength -
Voltage - Forward (Vf) (Typ) 130VAC
Base Type Miniature Screw (E10)
Color White
Millicandela Rating 710mcd
Configuration Single
Applications -
 
Additional Resources
Standard Package ? 25
Other Names 679-2910

05:43:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 10.15720 253.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback