Keywords:





Product Index > Optoelectronics > LEDs - Lamp Replacements > E10SR12A

All prices are in US dollars.
Digi-Key Part Number679-2949-ND
Price BreakUnit PriceExtended Price
16.910006.91
106.2570062.57
254.95320123.83
1004.17100417.10
2503.91036977.59
5003.584481,792.24
1,0003.388973,388.97
2,5003.258628,146.56
Quantity Available Digi-Key Stock: 100
Can ship immediately
Manufacturer

Manufacturer Part Number

E10SR12A

DescriptionBASED LED E10 RED
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
BASED LED E10 RED | E10SR12A | 679-2949-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos E10SRxxx
Featured Product Based LEDs
Standard Package25
CategoryOptoelectronics
FamilyLEDs - Lamp Replacements
Series-
Can Replace LampsMultiple Miniature Screw Lamps
Size / Dimension0.394" Dia x 0.994" H (10mm x 25.25mm)
Wavelength-
Voltage - Forward (Vf) Typ12V
Base TypeMiniature Screw (E10)
ColorRed
Millicandela Rating1750mcd
ConfigurationSingle
Applications-
Dynamic CatalogBased LEDs
Other Names679-2949

1:06:50 5/26/2013 - Help With This Screen