Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number E1000S.25.02-ND
Quantity Available
Manufacturer

Manufacturer Part Number

E1000S.25.02

Description CABLE 2COND 22AWG GRAY 500'
Expanded Description 2 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

General Cable/Carol Brand

Series -
Part Status Active
Cable Type Multi-Conductor
Number of Conductors 2
Wire Gauge 22 AWG
Conductor Strand Solid
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC), Riser
Jacket (Insulation) Diameter 0.118" (3.00mm)
Shield Type -
Length 500.0' (152.4m)
Jacket Color Gray
Ratings ASTM B-3
Features Rip Cord
Voltage 300V
Operating Temperature -20°C ~ 75°C
Usage Alarm, Security, Sound
Conductor Insulation Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Thickness 0.015" (0.39mm)
Shield Material -
Shield Coverage -
 
Additional Resources
Standard Package ? 1

20:27:22 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.01000 71.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback