Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 653-1014-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

E-104-C

Description TOUCHSCREEN 10.4" RS-232
Expanded Description Infrared (IR) Touch Screen Overlay 10.4" (264mm) RS-232
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets E-Series
E10
Product Attributes Select All
Categories
Manufacturer

IRTouch Systems

Series E
Part Status Active
Length 8.32" (211.20mm)
Width -
Height 6.24" (158.40mm)
Interface RS-232
Type Infrared (IR)
Diagonal Screen Size 10.4" (264mm)
 
Additional Resources
Standard Package ? 5
Other Names 653-1014
E-10-C-BC
E104C

09:59:53 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 129.37500 6,468.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback