All prices are in US dollars.
Digi-Key Part Number DZ2J03300LCT-ND
Price Break Unit Price Extended Price
1 0.15000 0.15
10 0.13000 1.30
25 0.10400 2.60
100 0.08100 8.10
250 0.07872 19.68
500 0.07642 38.21
1,000 0.06947 69.47
Quantity Available Digi-Key Stock: 21,265
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ2J03300L

Description DIODE ZENER 3.3V 200MW SMINI2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DZ2J033 View All Specifications
Product Photos 9-S-MINI-2P
DZ2S05100L
Product Training Modules Zener Diodes
Catalog Drawings S-Mini 2-Pin Top
S-Mini 2-Pin Circuit
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

Discrete Semiconductor Products

Family

Diodes - Zener - Single

Series -
Packaging ? Cut Tape (CT)?
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 200mW
Impedance (Max) (Zzt) 130 Ohm
Current - Reverse Leakage @ Vr 20µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SMini2-F5-B
Online Catalog Silicon Epitaxial Planar Type Zener Diode
Other Names DZ2J03300LCT
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
DZ2J03300LTR-ND DZ2J03300L Panasonic Electronic Components Tape & Reel (TR)? 21,000 - Immediate
0.05894 3,000
DZ2J03300LDKR-ND DZ2J03300L Panasonic Electronic Components Digi-Reel®? 23,101 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MMSZ5231B-7-F - Diodes Incorporated | MMSZ5231B-FDICT-ND DigiKey Electronics
  • MMSZ5231B-7-F
  • Diodes Incorporated
  • DIODE ZENER 5.1V 500MW SOD123
  • Unit Price 0.20000
  • MMSZ5232B-7-F - Diodes Incorporated | MMSZ5232B-FDICT-ND DigiKey Electronics
  • MMSZ5232B-7-F
  • Diodes Incorporated
  • DIODE ZENER 5.6V 500MW SOD123
  • Unit Price 0.20000
  • TPS65145PWPR - Texas Instruments | 296-19000-1-ND DigiKey Electronics
  • TPS65145PWPR
  • Texas Instruments
  • IC LCD SUPPLY TFT QUAD 24HTSSOP
  • Unit Price 3.36000
  • 1N5226B-TP - Micro Commercial Co | 1N5226B-TPCT-ND DigiKey Electronics
  • 1N5226B-TP
  • Micro Commercial Co
  • DIODE ZENER 3.3V 500MW DO35
  • Unit Price 0.14000
  • CZRU52C3V3 - Comchip Technology | 641-1024-1-ND DigiKey Electronics
  • CZRU52C3V3
  • Comchip Technology
  • DIODE ZENER 3.3V 150MW 0603
  • Unit Price 0.54000

12:10:53 5/6/2016