Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Arrays > DZ23C6V2-TP

All prices are in US dollars.
Digi-Key Part NumberDZ23C6V2-TPMSDKR-ND
Price BreakUnit PriceExtended Price
10.420000.42
100.300003.00
250.237205.93
1000.1800018.00
2500.1275231.88
5000.1020051.00
1,0000.0780078.00
Quantity Available Digi-Key Stock: 4,243
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ23C6V2-TP

DescriptionDIODE ZENER DUAL 6.2V SOT23
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DIODE ZENER DUAL 6.2V SOT23 | DZ23C6V2-TP | DZ23C6V2-TPMSDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DZ23C2V4 Thru DZ23C75
Product Photos SOT-23
Product Training Modules Diode Handling and Mounting
Catalog Drawings SOT-23 Top
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Arrays
Series-
PackagingDigi-Reel®
Voltage - Zener (Nom) (Vz)6.2V
Tolerance±5%
Configuration1 Pair Common Cathode
Current - Reverse Leakage @ Vr100nA @ 2V
Power - Max300mW
Impedance (Max) (Zzt)10 Ohm
Voltage - Forward (Vf) (Max) @ If-
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23
Operating Temperature-
Dynamic Catalog300mW Zener Diodes 2.4 to 75 Volts
Other NamesDZ23C6V2-TPMSDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DZ23C6V2-TPMSTR-NDDZ23C6V2-TPTape & Reel (TR)3,000 - Immediate0.060003,000
DZ23C6V2-TPMSCT-NDDZ23C6V2-TPCut Tape (CT)4,243 - Immediate0.420001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:00:08 6/18/2013 - Help With This Screen