Keywords:





Product Index > Discrete Semiconductor Products > Diodes - Zener - Arrays > DZ23C36-7-F

All prices are in US dollars.
Digi-Key Part NumberDZ23C36-FDIDKR-ND
Price BreakUnit PriceExtended Price
10.460000.46
100.334003.34
250.259606.49
1000.1966019.66
2500.1389634.74
5000.1112455.62
1,0000.0853285.32
Quantity Available Digi-Key Stock: 7,753
Can ship immediately
Manufacturer

Manufacturer Part Number

DZ23C36-7-F

DescriptionDIODE ZENER DUAL 36V SOT23-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
DIODE ZENER DUAL 36V SOT23-3 | DZ23C36-7-F | DZ23C36-FDIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DZ23C2V7 - DZ23C51
Product Photos SOT-23
Other Drawings WOT-23 Dual 300mW CA Circuit
WOT-23 Dual 300mW CC Circuit
PCN Design/Specification Green Encapsulate 15/May/2008
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyDiodes - Zener - Arrays
Series-
PackagingDigi-Reel®
Voltage - Zener (Nom) (Vz)36V
Tolerance±5%
Configuration1 Pair Common Cathode
Current - Reverse Leakage @ Vr-
Power - Max300mW
Impedance (Max) (Zzt)90 Ohm
Voltage - Forward (Vf) (Max) @ If-
Mounting TypeSurface Mount
Package / CaseTO-236-3, SC-59, SOT-23-3
Supplier Device PackageSOT-23-3
Operating Temperature-65°C ~ 150°C
Dynamic Catalog300mW Dual Surface Mount Zener Diode Array
Other NamesDZ23C36-FDIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DZ23C36-FDITR-NDDZ23C36-7-FTape & Reel (TR)6,000 - Immediate0.072003,000
DZ23C36-FDICT-NDDZ23C36-7-FCut Tape (CT)7,753 - Immediate0.460001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

18:56:24 5/19/2013 - Help With This Screen