Add To Favorites
Product Overview
Digi-Key Part Number DV320032-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

DV320032

Description KIT DEV PIC32 BLUETOOTH AUDIO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC® 32MX
Part Status Active
Type Transceiver; Bluetooth® Classic
Frequency 2.4GHz
For Use With/Related Products PIC32MX450F256L
Supplied Contents Board
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

15:40:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 205.99000 205.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback